
TPS7A6201EVM | |
|---|---|
DigiKey Part Number | 296-49359-ND |
Manufacturer | |
Manufacturer Product Number | TPS7A6201EVM |
Description | EVAL BOARD FOR TPS7A6201 |
Customer Reference | |
Detailed Description | TPS7A6201 - 1 - Single Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 300mA |
Manufacturer Texas Instruments | Voltage - Input 4V ~ 40V |
Packaging Box | Regulator Type Positive Adjustable |
Part Status Obsolete | Contents Board(s) |
Channels per IC 1 - Single | Utilized IC / Part TPS7A6201 |
Voltage - Output 2.5V ~ 7V | Base Product Number |

