


TPS7A4901DGNT | |
|---|---|
DigiKey Part Number | 296-27769-2-ND - Tape & Reel (TR) 296-27769-1-ND - Cut Tape (CT) 296-27769-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A4901DGNT |
Description | IC REG LINEAR POS ADJ 8-HVSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A4901DGNT Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 100 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 800 µA |
Part Status Active | PSRR 72dB (120Hz) |
Output Configuration | Control Features Enable |
Output Type | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Input (Max) 35V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.194V | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Voltage - Output (Max) | Supplier Device Package 8-HVSSOP |
Voltage Dropout (Max) 0.6V @ 150mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,26000 € | 3,26 € |
| 10 | 2,45100 € | 24,51 € |
| 25 | 2,25160 € | 56,29 € |
| 100 | 2,03170 € | 203,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,92684 € | 481,71 € |
| 500 | 1,86362 € | 931,81 € |
| 750 | 1,83199 € | 1.373,99 € |
| 1.250 | 1,79692 € | 2.246,15 € |
| 1.750 | 1,77643 € | 3.108,75 € |
| 2.500 | 1,75673 € | 4.391,82 € |
| Unit Price without VAT: | 3,26000 € |
|---|---|
| Unit Price with VAT: | 3,87940 € |









