Parametric Equivalent



TPS7A4701RGWR | |
|---|---|
DigiKey Part Number | 296-37224-2-ND - Tape & Reel (TR) 296-37224-1-ND - Cut Tape (CT) 296-37224-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A4701RGWR |
Description | IC REG LINEAR POS ADJ 1A 20-VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 20-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A4701RGWR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 6.1 mA |
Part Status Active | PSRR 78dB (1kHz) |
Output Configuration | Control Features Enable |
Output Type | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Input (Max) 35V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.4V | Package / Case 20-VQFN Exposed Pad |
Voltage - Output (Max) | Supplier Device Package 20-VQFN (5x5) |
Voltage Dropout (Max) 0.45V @ 1A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS7A4701RGWT | Texas Instruments | 0 | 296-37243-1-ND | 5,47000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,64000 € | 4,64 € |
| 10 | 3,54500 € | 35,45 € |
| 25 | 3,27000 € | 81,75 € |
| 100 | 2,96840 € | 296,84 € |
| 250 | 2,84256 € | 710,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,57818 € | 7.734,54 € |
| Unit Price without VAT: | 4,64000 € |
|---|---|
| Unit Price with VAT: | 5,52160 € |










