TPS7A4533EVM-385 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1
Unit Price: 21,52000 €
Datasheet
TPS7A4533 - 1 - Single Channels per IC Positive Fixed Linear Voltage Regulator Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS7A4533EVM-385

DigiKey Part Number
296-50168-ND
Manufacturer
Manufacturer Product Number
TPS7A4533EVM-385
Description
EVAL BOARD FOR TPS7A4533
Customer Reference
Detailed Description
TPS7A4533 - 1 - Single Channels per IC Positive Fixed Linear Voltage Regulator Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Obsolete
Channels per IC
1 - Single
Voltage - Output
3.3V
Current - Output
1.5A
Voltage - Input
2.1V ~ 20V
Regulator Type
Positive Fixed
Contents
Board(s)
Utilized IC / Part
TPS7A4533
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes