Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A SOT-223-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A SOT-223-6
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS7A4518DCQT

DigiKey Part Number
296-TPS7A4518DCQTTR-ND - Tape & Reel (TR)
296-TPS7A4518DCQTCT-ND - Cut Tape (CT)
296-TPS7A4518DCQTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS7A4518DCQT
Description
IC REG LIN 1.8V 1.5A SOT-223-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A SOT-223-6
Datasheet
 Datasheet
EDA/CAD Models
TPS7A4518DCQT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
20V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.45V @ 1.5A
Current - Output
Current - Quiescent (Iq)
1.5 mA
Current - Supply (Max)
90 mA
PSRR
68dB (120Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-223-6
Supplier Device Package
SOT-223-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 312
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,52000 €4,52 €
103,44700 €34,47 €
253,17840 €79,46 €
1002,88330 €288,33 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2502,74256 €685,64 €
5002,65770 €1.328,85 €
7502,61524 €1.961,43 €
1.2502,56814 €3.210,18 €
1.7502,54065 €4.446,14 €
2.5002,51418 €6.285,45 €
Manufacturers Standard Package
Unit Price without VAT:4,52000 €
Unit Price with VAT:5,37880 €

Other Suppliers on DigiKey

1.645In Stock
Ships from Rochester Electronics, LLC