


TPS7A4518DCQT | |
|---|---|
DigiKey Part Number | 296-TPS7A4518DCQTTR-ND - Tape & Reel (TR) 296-TPS7A4518DCQTCT-ND - Cut Tape (CT) 296-TPS7A4518DCQTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A4518DCQT |
Description | IC REG LIN 1.8V 1.5A SOT-223-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A SOT-223-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A4518DCQT Models |
Category | Current - Quiescent (Iq) 1.5 mA |
Mfr | Current - Supply (Max) 90 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 68dB (120Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 20V | Package / Case SOT-223-6 |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package SOT-223-6 |
Voltage Dropout (Max) 0.45V @ 1.5A | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,46000 € | 4,46 € |
| 10 | 3,40400 € | 34,04 € |
| 25 | 3,13880 € | 78,47 € |
| 100 | 2,84740 € | 284,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,70848 € | 677,12 € |
| 500 | 2,62466 € | 1.312,33 € |
| 750 | 2,58272 € | 1.937,04 € |
| 1.250 | 2,53622 € | 3.170,28 € |
| 1.750 | 2,50906 € | 4.390,85 € |
| 2.500 | 2,48292 € | 6.207,30 € |
| Unit Price without VAT: | 4,46000 € |
|---|---|
| Unit Price with VAT: | 5,30740 € |

