LP3853ESX-2.5/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LP3853ESX-2.5/NOPB
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS7A4515KTTR

DigiKey Part Number
296-23752-2-ND - Tape & Reel (TR)
296-23752-1-ND - Cut Tape (CT)
296-23752-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS7A4515KTTR
Description
IC REG LINEAR 1.5V 1.5A TO263
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-263 (DDPAK-5)
Datasheet
 Datasheet
EDA/CAD Models
TPS7A4515KTTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
20V
Voltage - Output (Min/Fixed)
1.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.45V @ 1.5A
Current - Output
Current - Quiescent (Iq)
1.5 mA
Current - Supply (Max)
90 mA
PSRR
68dB (120Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Supplier Device Package
TO-263 (DDPAK-5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 484
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,82000 €3,82 €
102,89300 €28,93 €
252,66320 €66,58 €
1002,41020 €241,02 €
2502,28952 €572,38 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,21680 €1.108,40 €
1.0002,15695 €2.156,95 €
1.5002,12697 €3.190,45 €
2.5002,09375 €5.234,38 €
3.5002,07435 €7.260,22 €
Manufacturers Standard Package
Unit Price without VAT:3,82000 €
Unit Price with VAT:4,54580 €

Other Suppliers on DigiKey

30.022In Stock
Ships from Rochester Electronics, LLC