TPS7A4501DCQTG4 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Texas Instruments
In Stock: 4.746
Unit Price: 4,06000 €
Datasheet
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A SOT-223-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS7A4501DCQTG4

DigiKey Part Number
296-TPS7A4501DCQTG4TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS7A4501DCQTG4
Description
IC REG LIN POS ADJ 1.5A SOT223-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A SOT-223-6
Datasheet
 Datasheet
EDA/CAD Models
TPS7A4501DCQTG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
20V
Voltage - Output (Min/Fixed)
1.21V
Voltage - Output (Max)
Voltage Dropout (Max)
0.45V @ 1.5A
Current - Output
Current - Quiescent (Iq)
1.5 mA
Current - Supply (Max)
90 mA
PSRR
68dB (120Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SOT-223-6
Supplier Device Package
SOT-223-6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2503,51440 €878,60 €
5003,41080 €1.705,40 €
7503,35893 €2.519,20 €
1.2503,30142 €4.126,77 €
1.7503,26783 €5.718,70 €
2.5003,23552 €8.088,80 €
Manufacturers Standard Package
Unit Price without VAT:3,51440 €
Unit Price with VAT:4,18214 €