Linear Voltage Regulator IC Positive Fixed 1 Output 50mA 10-HVSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS7A4450DGQR

DigiKey Part Number
296-TPS7A4450DGQRTR-ND - Tape & Reel (TR)
296-TPS7A4450DGQRCT-ND - Cut Tape (CT)
296-TPS7A4450DGQRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS7A4450DGQR
Description
IC REG LINEAR 5V 50MA 10HVSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 50mA 10-HVSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS7A4450DGQR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
9 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
76dB ~ 73dB (10Hz ~ 100kHz)
Part Status
Active
Control Features
Current Limit, Enable, Power Good
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 125°C (TJ)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
65V
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad
Voltage - Output (Min/Fixed)
5V
Supplier Device Package
10-HVSSOP
Voltage Dropout (Max)
0.8V @ 50mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.488
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
13,46000 €3,46 €
102,61300 €26,13 €
252,40200 €60,05 €
1002,17000 €217,00 €
2502,05916 €514,79 €
5001,99238 €996,19 €
1.0001,93744 €1.937,44 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5002,06143 €5.153,57 €
Manufacturers Standard Package
Unit Price without VAT:3,46000 €
Unit Price with VAT:4,11740 €