
TPS7A43EVM-047 | |
|---|---|
DigiKey Part Number | 296-TPS7A43EVM-047-ND |
Manufacturer | |
Manufacturer Product Number | TPS7A43EVM-047 |
Description | EVAL BOARD FOR TPS7A43 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS7A43 - 2 - Dual Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 2 - Dual | |
Voltage - Output | 1.8V, 2.8V, 3.3V, 5V or 12V | |
Current - Output | 50mA | |
Voltage - Input | 4V ~ 85V | |
Regulator Type | Positive Adjustable | |
Contents | Board(s) | |
Utilized IC / Part | TPS7A43 | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,20000 € | 31,20 € |
| Unit Price without VAT: | 31,20000 € |
|---|---|
| Unit Price with VAT: | 37,12800 € |

