What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS7A4001TDA2

DigiKey Part Number
TPS7A4001TDA2-ND
Manufacturer
Manufacturer Product Number
TPS7A4001TDA2
Description
IC REG LINEAR POS ADJ 50MA DIE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 50mA Die
Datasheet
 Datasheet
EDA/CAD Models
TPS7A4001TDA2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
100V
Voltage - Output (Min/Fixed)
1.175V
Voltage - Output (Max)
Voltage Dropout (Max)
1.3V @ 50mA
Current - Output
Current - Quiescent (Iq)
65 µA
PSRR
65dB (100Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-
Mounting Type
-
Package / Case
Die
Supplier Device Package
Die
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
5013,67360 €683,68 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:13,67360 €
Unit Price with VAT:16,27158 €