
TPS7A4001TDA1 | |
|---|---|
DigiKey Part Number | TPS7A4001TDA1-ND |
Manufacturer | |
Manufacturer Product Number | TPS7A4001TDA1 |
Description | IC REG LINEAR POS ADJ 50MA DIE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 50mA Die |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A4001TDA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 100V | |
Voltage - Output (Min/Fixed) | 1.175V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.3V @ 50mA | |
Current - Output | ||
Current - Quiescent (Iq) | 65 µA | |
PSRR | 65dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | - | |
Mounting Type | - | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 264 | 2,66413 € | 703,33 € |
| Unit Price without VAT: | 2,66413 € |
|---|---|
| Unit Price with VAT: | 3,17031 € |

