


TPS7A3725DRVT | |
|---|---|
DigiKey Part Number | 296-TPS7A3725DRVTTR-ND - Tape & Reel (TR) 296-TPS7A3725DRVTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TPS7A3725DRVT |
Description | IC REG LINEAR 2.5V 1A 6-WSON |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A3725DRVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 400 µA | |
Current - Supply (Max) | 1.3 mA | |
PSRR | 58dB ~ 37dB (100Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,99000 € | 1,99 € |
| 10 | 1,47200 € | 14,72 € |
| 25 | 1,34400 € | 33,60 € |
| 100 | 1,20280 € | 120,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,13544 € | 283,86 € |
| Unit Price without VAT: | 1,99000 € |
|---|---|
| Unit Price with VAT: | 2,36810 € |

