


TPS7A3721DRVT | |
|---|---|
DigiKey Part Number | 296-TPS7A3721DRVTTR-ND - Tape & Reel (TR) 296-TPS7A3721DRVTCT-ND - Cut Tape (CT) 296-TPS7A3721DRVTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A3721DRVT |
Description | IC REG LINEAR 2.1V 1A 6-WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A3721DRVT Models |
Category | Current - Quiescent (Iq) 400 µA |
Mfr | Current - Supply (Max) 1.3 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 58dB ~ 37dB (100Hz ~ 10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 6-WDFN Exposed Pad |
Voltage - Output (Min/Fixed) 2.1V | Supplier Device Package 6-WSON (2x2) |
Voltage Dropout (Max) 0.2V @ 1A | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,63000 € | 2,63 € |
| 10 | 1,96900 € | 19,69 € |
| 25 | 1,80280 € | 45,07 € |
| 100 | 1,62060 € | 162,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,53372 € | 383,43 € |
| 500 | 1,48138 € | 740,69 € |
| 750 | 1,45516 € | 1.091,37 € |
| 1.250 | 1,42610 € | 1.782,62 € |
| 1.750 | 1,40912 € | 2.465,96 € |
| 2.500 | 1,39278 € | 3.481,95 € |
| Unit Price without VAT: | 2,63000 € |
|---|---|
| Unit Price with VAT: | 3,12970 € |

