
TPS7A26EVM-021 | |
|---|---|
DigiKey Part Number | 296-TPS7A26EVM-021-ND |
Manufacturer | |
Manufacturer Product Number | TPS7A26EVM-021 |
Description | EVAL BOARD FOR TPS7A26 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS7A26 - 1 - Single Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 500mA |
Manufacturer Texas Instruments | Voltage - Input 2.4V ~ 18V |
Packaging Box | Regulator Type Positive Adjustable |
Part Status Active | Contents Board(s) |
Channels per IC 1 - Single | Utilized IC / Part TPS7A26 |
Voltage - Output 1.8V, 3.3V, 5V or 12V | Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,89000 € | 33,89 € |
| Unit Price without VAT: | 33,89000 € |
|---|---|
| Unit Price with VAT: | 40,32910 € |

