
TPS7A2133PYWDJ | |
|---|---|
DigiKey Part Number | 296-TPS7A2133PYWDJTR-ND - Tape & Reel (TR) 296-TPS7A2133PYWDJCT-ND - Cut Tape (CT) 296-TPS7A2133PYWDJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A2133PYWDJ |
Description | IC REG LINEAR 3.3V 500MA 4-WCSP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 4-WCSP (0.63x0.63) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A2133PYWDJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.175V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 15 µA | |
PSRR | 65dB ~ 50dB (100Hz ~ 1MHz) | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFBGA, WLCSP | |
Supplier Device Package | 4-WCSP (0.63x0.63) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,46700 € | 4,67 € |
| 25 | 0,42040 € | 10,51 € |
| 100 | 0,36810 € | 36,81 € |
| 250 | 0,34324 € | 85,81 € |
| 500 | 0,32824 € | 164,12 € |
| 1.000 | 0,31587 € | 315,87 € |
| 2.500 | 0,31470 € | 786,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,28701 € | 3.444,12 € |
| 24.000 | 0,28195 € | 6.766,80 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |











