
TPS7A2131PQDSGRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS7A2131PQDSGRQ1TR-ND - Tape & Reel (TR) 296-TPS7A2131PQDSGRQ1CT-ND - Cut Tape (CT) 296-TPS7A2131PQDSGRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A2131PQDSGRQ1 |
Description | AUTOMOTIVE, 500MA, LOW-NOISE ULT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-WSON (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.265V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 18 µA | |
Current - Supply (Max) | 3.5 mA | |
PSRR | 91dB (1kHz), 90dB ~ 50dB (100Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,54400 € | 5,44 € |
| 25 | 0,48960 € | 12,24 € |
| 100 | 0,43010 € | 43,01 € |
| 250 | 0,40168 € | 100,42 € |
| 500 | 0,38458 € | 192,29 € |
| 1.000 | 0,37131 € | 371,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,35307 € | 1.059,21 € |
| 6.000 | 0,34455 € | 2.067,30 € |
| 9.000 | 0,34029 € | 3.062,61 € |
| 15.000 | 0,33556 € | 5.033,40 € |
| 21.000 | 0,33280 € | 6.988,80 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

