
TPS7A2118CPQDSGRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS7A2118CPQDSGRQ1TR-ND - Tape & Reel (TR) 296-TPS7A2118CPQDSGRQ1CT-ND - Cut Tape (CT) 296-TPS7A2118CPQDSGRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A2118CPQDSGRQ1 |
Description | AUTOMOTIVE, 500MA, LOW-NOISE ULT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-WSON (2x2) |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 18 µA |
Mfr | Current - Supply (Max) 3.5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 91dB (1kHz), 90dB ~ 50dB (100Hz ~ 1MHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Grade Automotive |
Voltage - Input (Max) 6V | Qualification AEC-Q100 |
Voltage - Output (Min/Fixed) 1.8V | Mounting Type Surface Mount, Wettable Flank |
Voltage Dropout (Max) 0.355V @ 500mA | Package / Case 8-WFDFN Exposed Pad |
Current - Output | Supplier Device Package 8-WSON (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,58600 € | 5,86 € |
| 25 | 0,52760 € | 13,19 € |
| 100 | 0,46440 € | 46,44 € |
| 250 | 0,43408 € | 108,52 € |
| 500 | 0,41588 € | 207,94 € |
| 1.000 | 0,40311 € | 403,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,38231 € | 1.146,93 € |
| 6.000 | 0,37324 € | 2.239,44 € |
| 9.000 | 0,36870 € | 3.318,30 € |
| 15.000 | 0,36366 € | 5.454,90 € |
| 21.000 | 0,36072 € | 7.575,12 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |

