
TPS7A2110PQWDSGRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS7A2110PQWDSGRQ1TR-ND - Tape & Reel (TR) 296-TPS7A2110PQWDSGRQ1CT-ND - Cut Tape (CT) 296-TPS7A2110PQWDSGRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A2110PQWDSGRQ1 |
Description | IC REG LINEAR 1V 500MA 8-WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-WSON (2x2) |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 18 µA |
Mfr | Current - Supply (Max) 3.5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 91dB (1kHz), 90dB ~ 50dB (100Hz ~ 1MHz) |
Part Status Active | Control Features Current Limit, Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Grade Automotive |
Voltage - Input (Max) 6V | Qualification AEC-Q100 |
Voltage - Output (Min/Fixed) 1V | Mounting Type Surface Mount, Wettable Flank |
Voltage Dropout (Max) 0.605V @ 500mA | Package / Case 8-WFDFN Exposed Pad |
Current - Output | Supplier Device Package 8-WSON (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,53700 € | 5,37 € |
| 25 | 0,48360 € | 12,09 € |
| 100 | 0,42480 € | 42,48 € |
| 250 | 0,39668 € | 99,17 € |
| 500 | 0,37980 € | 189,90 € |
| 1.000 | 0,36670 € | 366,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,34868 € | 1.046,04 € |
| 6.000 | 0,34027 € | 2.041,62 € |
| 9.000 | 0,33606 € | 3.024,54 € |
| 15.000 | 0,33139 € | 4.970,85 € |
| 21.000 | 0,32866 € | 6.901,86 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |

