Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA 8-SON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA 8-SON (3x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS7A1601DRBR

DigiKey Part Number
296-40969-2-ND - Tape & Reel (TR)
296-40969-1-ND - Cut Tape (CT)
296-40969-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS7A1601DRBR
Description
IC REG LIN POS ADJ 100MA 8-SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA 8-SON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TPS7A1601DRBR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
15 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
50dB (100Hz)
Part Status
Active
Control Features
Enable, Power Good
Output Configuration
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
60V
Package / Case
8-VDFN Exposed Pad
Voltage - Output (Min/Fixed)
1.2V
Supplier Device Package
8-SON (3x3)
Voltage - Output (Max)
Base Product Number
Voltage Dropout (Max)
0.5V @ 100mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.491
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,21000 €3,21 €
102,42400 €24,24 €
252,22560 €55,64 €
1002,00790 €200,79 €
2501,90408 €476,02 €
5001,88810 €944,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,72643 €5.179,29 €
Manufacturers Standard Package
Unit Price without VAT:3,21000 €
Unit Price with VAT:3,81990 €