
TPS7A1512PDRVR | |
|---|---|
DigiKey Part Number | 296-TPS7A1512PDRVRTR-ND - Tape & Reel (TR) 296-TPS7A1512PDRVRCT-ND - Cut Tape (CT) 296-TPS7A1512PDRVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A1512PDRVR |
Description | IC REG LINEAR 1.2V 400MA 6-WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 400mA 6-WSON (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 2.2V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.08V @ 400mA | |
Current - Output | ||
Current - Quiescent (Iq) | 41 µA | |
Current - Supply (Max) | 6.5 mA | |
PSRR | 90dB ~ 40dB (100Hz ~ 1MHz) | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,45600 € | 4,56 € |
| 25 | 0,40960 € | 10,24 € |
| 100 | 0,35880 € | 35,88 € |
| 250 | 0,33456 € | 83,64 € |
| 500 | 0,31994 € | 159,97 € |
| 1.000 | 0,30791 € | 307,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,29305 € | 879,15 € |
| 6.000 | 0,28578 € | 1.714,68 € |
| 9.000 | 0,28214 € | 2.539,26 € |
| 15.000 | 0,27810 € | 4.171,50 € |
| 21.000 | 0,27574 € | 5.790,54 € |
| 30.000 | 0,27347 € | 8.204,10 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |

