
TPS7A1509PDRVR | |
|---|---|
DigiKey Part Number | 296-TPS7A1509PDRVRTR-ND - Tape & Reel (TR) 296-TPS7A1509PDRVRCT-ND - Cut Tape (CT) 296-TPS7A1509PDRVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A1509PDRVR |
Description | IC REG LINEAR 0.9V 400MA 6-WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 400mA 6-WSON (2x2) |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 41 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 6.5 mA |
Part Status Active | PSRR 90dB ~ 40dB (100Hz ~ 1MHz) |
Output Configuration | Control Features Current Limit, Enable |
Output Type | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C (TJ) |
Voltage - Input (Max) 2.2V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 0.9V | Package / Case 6-WDFN Exposed Pad |
Voltage Dropout (Max) 0.08V @ 400mA | Supplier Device Package 6-WSON (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,46400 € | 4,64 € |
| 25 | 0,41680 € | 10,42 € |
| 100 | 0,36490 € | 36,49 € |
| 250 | 0,34028 € | 85,07 € |
| 500 | 0,32544 € | 162,72 € |
| 1.000 | 0,31321 € | 313,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,29809 € | 894,27 € |
| 6.000 | 0,29069 € | 1.744,14 € |
| 9.000 | 0,28699 € | 2.582,91 € |
| 15.000 | 0,28288 € | 4.243,20 € |
| 21.000 | 0,28048 € | 5.890,08 € |
| 30.000 | 0,27818 € | 8.345,40 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

