TPS7A1485PYBKR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS7A1485PYBKR

DigiKey Part Number
296-TPS7A1485PYBKRTR-ND - Tape & Reel (TR)
296-TPS7A1485PYBKRCT-ND - Cut Tape (CT)
296-TPS7A1485PYBKRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS7A1485PYBKR
Description
IC REG LINEAR 0.85V 1A 6-DSBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-DSBGA (0.67x1.12)
Datasheet
 Datasheet
EDA/CAD Models
TPS7A1485PYBKR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
2.2V
Voltage - Output (Min/Fixed)
0.85V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.099V @ 1A
Current - Output
Current - Quiescent (Iq)
5.7 µA
Current - Supply (Max)
620 µA
PSRR
80dB ~ 33dB (100Hz ~ 1MHz)
Control Features
Current Limit, Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-XFBGA, DSBGA
Supplier Device Package
6-DSBGA (0.67x1.12)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.507
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,82000 €0,82 €
100,58600 €5,86 €
250,52840 €13,21 €
1000,46510 €46,51 €
2500,43488 €108,72 €
5000,41666 €208,33 €
1.0000,40166 €401,66 €
2.5000,38582 €964,55 €
5.0000,37627 €1.881,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
12.0000,34008 €4.080,96 €
Manufacturers Standard Package
Unit Price without VAT:0,82000 €
Unit Price with VAT:0,97580 €