
TPS7A1411PYBKR | |
|---|---|
DigiKey Part Number | 296-TPS7A1411PYBKRTR-ND - Tape & Reel (TR) 296-TPS7A1411PYBKRCT-ND - Cut Tape (CT) 296-TPS7A1411PYBKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A1411PYBKR |
Description | IC REG LIN 0.5V 1A 6-DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-DSBGA (0.71x1.16) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 2.2V | |
Voltage - Output (Min/Fixed) | 0.5V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.07V @ 1A | |
Current - Output | ||
PSRR | 65dB ~ 25dB (1kHz ~ 1MHz) | |
Control Features | Current Limit | |
Protection Features | Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFBGA, DSBGA | |
Supplier Device Package | 6-DSBGA (0.71x1.16) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,58600 € | 5,86 € |
| 25 | 0,52840 € | 13,21 € |
| 100 | 0,46510 € | 46,51 € |
| 250 | 0,43488 € | 108,72 € |
| 500 | 0,41666 € | 208,33 € |
| 1.000 | 0,40166 € | 401,66 € |
| 2.500 | 0,38582 € | 964,55 € |
| 5.000 | 0,37627 € | 1.881,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,36660 € | 4.399,20 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |











