
TPS7A14105PDRVR | |
|---|---|
DigiKey Part Number | 296-TPS7A14105PDRVRTR-ND - Tape & Reel (TR) 296-TPS7A14105PDRVRCT-ND - Cut Tape (CT) 296-TPS7A14105PDRVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A14105PDRVR |
Description | IC REG LINEAR 1.05V 1A 6-WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-WSON (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 2.2V | |
Voltage - Output (Min/Fixed) | 1.05V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.099V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 43 µA | |
PSRR | 90dB ~ 24dB (100Hz ~ 1MHz) | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,61900 € | 6,19 € |
| 25 | 0,55840 € | 13,96 € |
| 100 | 0,49160 € | 49,16 € |
| 250 | 0,45980 € | 114,95 € |
| 500 | 0,44062 € | 220,31 € |
| 1.000 | 0,42484 € | 424,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,39354 € | 1.180,62 € |
| 6.000 | 0,38427 € | 2.305,62 € |
| 9.000 | 0,37964 € | 3.416,76 € |
| 15.000 | 0,37449 € | 5.617,35 € |
| 21.000 | 0,37149 € | 7.801,29 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |


