
TPS7A1408PDRVR | |
|---|---|
DigiKey Part Number | 296-TPS7A1408PDRVRTR-ND - Tape & Reel (TR) 296-TPS7A1408PDRVRCT-ND - Cut Tape (CT) 296-TPS7A1408PDRVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A1408PDRVR |
Description | IC REG LINEAR 0.8V 1A 6-WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A1408PDRVR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 43 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 90dB ~ 24dB (100Hz ~ 1MHz) |
Part Status Active | Control Features Current Limit, Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 2.2V | Package / Case 6-WDFN Exposed Pad |
Voltage - Output (Min/Fixed) 0.8V | Supplier Device Package 6-WSON (2x2) |
Voltage Dropout (Max) 0.099V @ 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,67300 € | 6,73 € |
| 25 | 0,60800 € | 15,20 € |
| 100 | 0,53610 € | 53,61 € |
| 250 | 0,50188 € | 125,47 € |
| 500 | 0,48128 € | 240,64 € |
| 1.000 | 0,46431 € | 464,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,43042 € | 1.291,26 € |
| 6.000 | 0,42046 € | 2.522,76 € |
| 9.000 | 0,41547 € | 3.739,23 € |
| 15.000 | 0,40995 € | 6.149,25 € |
| 21.000 | 0,40672 € | 8.541,12 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

