


TPS7A1110PDRVT | |
|---|---|
DigiKey Part Number | 296-50833-2-ND - Tape & Reel (TR) 296-50833-1-ND - Cut Tape (CT) 296-50833-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A1110PDRVT |
Description | IC REG LINEAR 1V 500MA 6-WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A1110PDRVT Models |
Category | Current - Quiescent (Iq) 2.6 µA |
Mfr | Current - Supply (Max) 11 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 64dB ~ 35dB (1kHz ~ 1.5MHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 3.3V | Package / Case 6-WDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1V | Supplier Device Package 6-WSON (2x2) |
Voltage Dropout (Max) 0.14V @ 500mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 10 | 0,86000 € | 8,60 € |
| 25 | 0,77920 € | 19,48 € |
| 100 | 0,69050 € | 69,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,62932 € | 157,33 € |
| 500 | 0,60456 € | 302,28 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,40420 € |

