


TPS7A11105PYKAR | |
|---|---|
DigiKey Part Number | 296-TPS7A11105PYKARTR-ND - Tape & Reel (TR) 296-TPS7A11105PYKARCT-ND - Cut Tape (CT) 296-TPS7A11105PYKARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A11105PYKAR |
Description | IC REG LIN 1.05V 500MA 5-DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 5-DSBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 3.3V | |
Voltage - Output (Min/Fixed) | 1.05V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.07V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2.6 µA | |
Current - Supply (Max) | 11 µA | |
PSRR | 64dB ~ 35dB (1kHz ~ 1.5MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 5-XFBGA, DSBGA | |
Supplier Device Package | 5-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,71500 € | 7,15 € |
| 25 | 0,64640 € | 16,16 € |
| 100 | 0,57100 € | 57,10 € |
| 250 | 0,53500 € | 133,75 € |
| 500 | 0,51336 € | 256,68 € |
| 1.000 | 0,49553 € | 495,53 € |
| 2.500 | 0,47670 € | 1.191,75 € |
| 5.000 | 0,46535 € | 2.326,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,45385 € | 5.446,20 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |

