Similar



TPS7A0531PDQNR | |
|---|---|
DigiKey Part Number | 296-TPS7A0531PDQNRTR-ND - Tape & Reel (TR) 296-TPS7A0531PDQNRCT-ND - Cut Tape (CT) 296-TPS7A0531PDQNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A0531PDQNR |
Description | IC REG LINEAR 3.1V 200MA 4-X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A0531PDQNR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 3 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 40dB (1kHz ~ 1MHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-XDFN Exposed Pad |
Voltage - Output (Min/Fixed) 3.1V | Supplier Device Package 4-X2SON (1x1) |
Voltage Dropout (Max) 0.308V @ 200mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT9073-12GB | Richtek USA Inc. | 68 | RT9073-12GBCT-ND | 0,35000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,17500 € | 1,75 € |
| 25 | 0,15560 € | 3,89 € |
| 100 | 0,13370 € | 13,37 € |
| 250 | 0,12320 € | 30,80 € |
| 500 | 0,11692 € | 58,46 € |
| 1.000 | 0,11172 € | 111,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10530 € | 315,90 € |
| 6.000 | 0,10216 € | 612,96 € |
| 9.000 | 0,10059 € | 905,31 € |
| 15.000 | 0,09885 € | 1.482,75 € |
| 21.000 | 0,09783 € | 2.054,43 € |
| 30.000 | 0,09685 € | 2.905,50 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |


