


TPS7A0528PDBZR | |
|---|---|
DigiKey Part Number | 296-TPS7A0528PDBZRTR-ND - Tape & Reel (TR) 296-TPS7A0528PDBZRCT-ND - Cut Tape (CT) 296-TPS7A0528PDBZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A0528PDBZR |
Description | IC REG LINEAR 2.8V 200MA SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A0528PDBZR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.308V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 3 µA | |
PSRR | 40dB (1kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,38100 € | 3,81 € |
| 25 | 0,34200 € | 8,55 € |
| 100 | 0,29820 € | 29,82 € |
| 250 | 0,27744 € | 69,36 € |
| 500 | 0,26490 € | 132,45 € |
| 1.000 | 0,25457 € | 254,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11290 € | 338,70 € |
| 6.000 | 0,10957 € | 657,42 € |
| 9.000 | 0,10790 € | 971,10 € |
| 15.000 | 0,10605 € | 1.590,75 € |
| 21.000 | 0,10497 € | 2.204,37 € |
| 30.000 | 0,10393 € | 3.117,90 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

