


TPS7A0527PDBZT | |
|---|---|
DigiKey Part Number | 296-TPS7A0527PDBZTTR-ND - Tape & Reel (TR) 296-TPS7A0527PDBZTCT-ND - Cut Tape (CT) 296-TPS7A0527PDBZTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A0527PDBZT |
Description | IC REG LINEAR 2.7V 200MA SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A0527PDBZT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.7V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.308V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 3 µA | |
PSRR | 40dB (1kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,71200 € | 7,12 € |
| 25 | 0,64320 € | 16,08 € |
| 100 | 0,56830 € | 56,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,50004 € | 375,03 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |

