


TPS7A0525PYKAR | |
|---|---|
DigiKey Part Number | 296-50819-2-ND - Tape & Reel (TR) 296-50819-1-ND - Cut Tape (CT) 296-50819-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A0525PYKAR |
Description | IC REG LINEAR 2.5V 200MA 4-DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A0525PYKAR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 3 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 40dB (1kHz ~ 1MHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-XFBGA, DSBGA |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package 4-DSBGA |
Voltage Dropout (Max) 0.308V @ 200mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,37700 € | 3,77 € |
| 25 | 0,33760 € | 8,44 € |
| 100 | 0,29450 € | 29,45 € |
| 250 | 0,27396 € | 68,49 € |
| 500 | 0,26160 € | 130,80 € |
| 1.000 | 0,25140 € | 251,40 € |
| 2.500 | 0,24063 € | 601,58 € |
| 5.000 | 0,23414 € | 1.170,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,22093 € | 2.651,16 € |
| 24.000 | 0,21688 € | 5.205,12 € |
| 36.000 | 0,21485 € | 7.734,60 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

