


TPS7A0525PDBVT | |
|---|---|
DigiKey Part Number | 296-50252-2-ND - Tape & Reel (TR) 296-50252-1-ND - Cut Tape (CT) 296-50252-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A0525PDBVT |
Description | IC REG LINEAR 2.5V 200MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A0525PDBVT Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 3 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 40dB (1kHz ~ 1MHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.308V @ 200mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,58036 € | 145,09 € |
| 500 | 0,55718 € | 278,59 € |
| 750 | 0,54557 € | 409,18 € |
| Unit Price without VAT: | 0,58036 € |
|---|---|
| Unit Price with VAT: | 0,69063 € |

