Similar



TPS7A051825PYKAR | |
|---|---|
DigiKey Part Number | 296-52099-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS7A051825PYKAR |
Description | IC REG LIN 1.825V 200MA 4-DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A051825PYKAR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 3 µA |
Packaging Tape & Reel (TR) | PSRR 40dB (1kHz ~ 1MHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-XFBGA, DSBGA |
Voltage - Output (Min/Fixed) 1.825V | Supplier Device Package 4-DSBGA |
Voltage Dropout (Max) 0.382V @ 200mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT9073-12GB | Richtek USA Inc. | 68 | RT9073-12GBCT-ND | 0,35000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,09093 € | 1.091,16 € |
| 24.000 | 0,08896 € | 2.135,04 € |
| 36.000 | 0,08798 € | 3.167,28 € |
| 60.000 | 0,08689 € | 5.213,40 € |
| 84.000 | 0,08625 € | 7.245,00 € |
| Unit Price without VAT: | 0,09093 € |
|---|---|
| Unit Price with VAT: | 0,10821 € |


