Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-X2SON (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS7A0515PDQNR1

DigiKey Part Number
296-TPS7A0515PDQNR1TR-ND - Tape & Reel (TR)
296-TPS7A0515PDQNR1CT-ND - Cut Tape (CT)
296-TPS7A0515PDQNR1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS7A0515PDQNR1
Description
IC REG LINEAR 1.5V 200MA 4-X2SON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-X2SON (1x1)
Datasheet
 Datasheet
EDA/CAD Models
TPS7A0515PDQNR1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
3 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
40dB (1MHz), 40dB ~ 30dB (1kHz ~ 500kHz)
Part Status
Active
Control Features
Current Limit, Enable
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 125°C (TJ)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
4-XDFN Exposed Pad
Voltage - Output (Min/Fixed)
1.5V
Supplier Device Package
4-X2SON (1x1)
Voltage Dropout (Max)
0.525V @ 200mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.950
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,30000 €0,30 €
100,20800 €2,08 €
250,18480 €4,62 €
1000,15930 €15,93 €
2500,14716 €36,79 €
5000,13982 €69,91 €
1.0000,13379 €133,79 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,10530 €315,90 €
6.0000,10216 €612,96 €
9.0000,10059 €905,31 €
15.0000,09885 €1.482,75 €
21.0000,09783 €2.054,43 €
30.0000,09685 €2.905,50 €
Manufacturers Standard Package
Unit Price without VAT:0,30000 €
Unit Price with VAT:0,35700 €