


TPS7A0515PDBVR | |
|---|---|
DigiKey Part Number | 296-52096-2-ND - Tape & Reel (TR) 296-52096-1-ND - Cut Tape (CT) 296-52096-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A0515PDBVR |
Description | IC REG LINEAR 1.5V 200MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A0515PDBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.525V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 3 µA | |
PSRR | 40dB (1kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,19400 € | 1,94 € |
| 25 | 0,17280 € | 4,32 € |
| 100 | 0,14880 € | 14,88 € |
| 250 | 0,13732 € | 34,33 € |
| 500 | 0,13038 € | 65,19 € |
| 1.000 | 0,12468 € | 124,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11764 € | 352,92 € |
| 6.000 | 0,11420 € | 685,20 € |
| 9.000 | 0,11247 € | 1.012,23 € |
| 15.000 | 0,11055 € | 1.658,25 € |
| 21.000 | 0,10944 € | 2.298,24 € |
| 30.000 | 0,10836 € | 3.250,80 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |


