


TPS7A0512PDQNT | |
|---|---|
DigiKey Part Number | 296-50227-2-ND - Tape & Reel (TR) 296-50227-1-ND - Cut Tape (CT) 296-50227-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A0512PDQNT |
Description | IC REG LINEAR 1.2V 200MA 4-X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A0512PDQNT Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 3 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 40dB (1kHz ~ 1MHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-XDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.2V | Supplier Device Package 4-X2SON (1x1) |
Voltage Dropout (Max) 0.679V @ 200mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,72400 € | 7,24 € |
| 25 | 0,65440 € | 16,36 € |
| 100 | 0,57800 € | 57,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,54160 € | 135,40 € |
| 500 | 0,51964 € | 259,82 € |
| 750 | 0,50865 € | 381,49 € |
| 1.250 | 0,49646 € | 620,58 € |
| 1.750 | 0,48934 € | 856,35 € |
| 2.500 | 0,48250 € | 1.206,25 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,19000 € |

