


TPS7A0512PDQNR | |
|---|---|
DigiKey Part Number | 296-TPS7A0512PDQNRTR-ND - Tape & Reel (TR) 296-TPS7A0512PDQNRCT-ND - Cut Tape (CT) 296-TPS7A0512PDQNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A0512PDQNR |
Description | IC REG LINEAR 1.2V 200MA 4-X2SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A0512PDQNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.679V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 3 µA | |
PSRR | 40dB (1kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,17700 € | 1,77 € |
| 25 | 0,15760 € | 3,94 € |
| 100 | 0,13540 € | 13,54 € |
| 250 | 0,12476 € | 31,19 € |
| 500 | 0,11838 € | 59,19 € |
| 1.000 | 0,11313 € | 113,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10663 € | 319,89 € |
| 6.000 | 0,10345 € | 620,70 € |
| 9.000 | 0,10186 € | 916,74 € |
| 15.000 | 0,10009 € | 1.501,35 € |
| 21.000 | 0,09906 € | 2.080,26 € |
| 30.000 | 0,09807 € | 2.942,10 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

