TPS7A0508PDBZT is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Richtek USA Inc.
In Stock: 68
Unit Price: 0,35000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS7A0508PDBZT

DigiKey Part Number
296-TPS7A0508PDBZTTR-ND - Tape & Reel (TR)
296-TPS7A0508PDBZTCT-ND - Cut Tape (CT)
296-TPS7A0508PDBZTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS7A0508PDBZT
Description
IC REG LINEAR 0.8V 200MA SOT23-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
TPS7A0508PDBZT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
0.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1V @ 200mA
Current - Output
Current - Quiescent (Iq)
3 µA
PSRR
40dB (1kHz ~ 1MHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,02000 €1,02 €
100,73300 €7,33 €
250,66280 €16,57 €
1000,58530 €58,53 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2500,54840 €137,10 €
5000,52618 €263,09 €
7500,51505 €386,29 €
1.2500,50271 €628,39 €
1.7500,49550 €867,12 €
2.5000,48857 €1.221,42 €
Manufacturers Standard Package
Unit Price without VAT:1,02000 €
Unit Price with VAT:1,21380 €