


TPS7A0336PDBVR | |
|---|---|
DigiKey Part Number | 296-TPS7A0336PDBVRTR-ND - Tape & Reel (TR) 296-TPS7A0336PDBVRCT-ND - Cut Tape (CT) 296-TPS7A0336PDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A0336PDBVR |
Description | IC REG LINEAR 3.6V 200MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A0336PDBVR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 300 nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 55dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3.6V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.31V @ 200mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,30100 € | 3,01 € |
| 25 | 0,26840 € | 6,71 € |
| 100 | 0,23340 € | 23,34 € |
| 250 | 0,21656 € | 54,14 € |
| 500 | 0,20638 € | 103,19 € |
| 1.000 | 0,19802 € | 198,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18768 € | 563,04 € |
| 6.000 | 0,18263 € | 1.095,78 € |
| 9.000 | 0,18010 € | 1.620,90 € |
| 15.000 | 0,17729 € | 2.659,35 € |
| 21.000 | 0,17565 € | 3.688,65 € |
| 30.000 | 0,17407 € | 5.222,10 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

