
TPS7A0330PDQNRM3 | |
|---|---|
DigiKey Part Number | 296-TPS7A0330PDQNRM3TR-ND - Tape & Reel (TR) 296-TPS7A0330PDQNRM3CT-ND - Cut Tape (CT) 296-TPS7A0330PDQNRM3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A0330PDQNRM3 |
Description | IC REG LINEAR 3V 200MA 4-X2SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-X2SON (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.36V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 300 nA | |
PSRR | 55dB (1kHz) | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,30100 € | 3,01 € |
| 25 | 0,26840 € | 6,71 € |
| 100 | 0,23340 € | 23,34 € |
| 250 | 0,21656 € | 54,14 € |
| 500 | 0,20638 € | 103,19 € |
| 1.000 | 0,19802 € | 198,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18768 € | 563,04 € |
| 6.000 | 0,18263 € | 1.095,78 € |
| 9.000 | 0,18010 € | 1.620,90 € |
| 15.000 | 0,17729 € | 2.659,35 € |
| 21.000 | 0,17565 € | 3.688,65 € |
| 30.000 | 0,17407 € | 5.222,10 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

