
TPS7A0325PDQNR3 | |
|---|---|
DigiKey Part Number | 296-TPS7A0325PDQNR3TR-ND - Tape & Reel (TR) 296-TPS7A0325PDQNR3CT-ND - Cut Tape (CT) 296-TPS7A0325PDQNR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A0325PDQNR3 |
Description | IC REG LINEAR 2.5V 200MA 4-X2SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A0325PDQNR3 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 300 nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 55dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case 4-XDFN Exposed Pad |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package 4-X2SON (1x1) |
Voltage Dropout (Max) 0.36V @ 200mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS7A0225PDQNR | Texas Instruments | 4.488 | 296-TPS7A0225PDQNRCT-ND | 0,65000 € | Parametric Equivalent |
| TPS7A0325DQNR | Texas Instruments | 1.658 | 296-TPS7A0325DQNRCT-ND | 0,71000 € | Parametric Equivalent |
| TPS7A0325DQNR3 | Texas Instruments | 5.622 | 296-TPS7A0325DQNR3CT-ND | 0,51000 € | Parametric Equivalent |
| TPS7A0325PDQNR | Texas Instruments | 3.106 | 296-TPS7A0325PDQNRCT-ND | 0,42000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,51200 € | 5,12 € |
| 25 | 0,46120 € | 11,53 € |
| 100 | 0,40490 € | 40,49 € |
| 250 | 0,37792 € | 94,48 € |
| 500 | 0,36172 € | 180,86 € |
| 1.000 | 0,34835 € | 348,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19502 € | 585,06 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

