
TPS7A0318PDQNRM3 | |
|---|---|
DigiKey Part Number | 296-TPS7A0318PDQNRM3TR-ND - Tape & Reel (TR) 296-TPS7A0318PDQNRM3CT-ND - Cut Tape (CT) 296-TPS7A0318PDQNRM3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A0318PDQNRM3 |
Description | IC REG LINEAR 1.8V 200MA 4-X2SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-X2SON (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.45V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 300 nA | |
PSRR | 55dB (1kHz) | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,30500 € | 3,05 € |
| 25 | 0,27200 € | 6,80 € |
| 100 | 0,23630 € | 23,63 € |
| 250 | 0,21928 € | 54,82 € |
| 500 | 0,20898 € | 104,49 € |
| 1.000 | 0,20051 € | 200,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19005 € | 570,15 € |
| 6.000 | 0,18493 € | 1.109,58 € |
| 9.000 | 0,18236 € | 1.641,24 € |
| 15.000 | 0,17952 € | 2.692,80 € |
| 21.000 | 0,17786 € | 3.735,06 € |
| 30.000 | 0,17627 € | 5.288,10 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

