
TPS7A03175PYCHR | |
|---|---|
DigiKey Part Number | 296-TPS7A03175PYCHRTR-ND - Tape & Reel (TR) 296-TPS7A03175PYCHRCT-ND - Cut Tape (CT) 296-TPS7A03175PYCHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A03175PYCHR |
Description | IC REG LIN POS ADJ 200MA 4-DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 200mA 4-DSBGA (0.64x0.64) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A03175PYCHR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 0.8V (7.5V) | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 300 nA | |
PSRR | 55dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFBGA, DSBGA | |
Supplier Device Package | 4-DSBGA (0.64x0.64) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,50400 € | 5,04 € |
| 25 | 0,45360 € | 11,34 € |
| 100 | 0,39800 € | 39,80 € |
| 250 | 0,37156 € | 92,89 € |
| 500 | 0,35560 € | 177,80 € |
| 1.000 | 0,34246 € | 342,46 € |
| 2.500 | 0,32859 € | 821,48 € |
| 5.000 | 0,32023 € | 1.601,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,16969 € | 2.036,28 € |
| 24.000 | 0,16641 € | 3.993,84 € |
| 36.000 | 0,16477 € | 5.931,72 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

