Parametric Equivalent

TPS7A0315PDQNR1 | |
|---|---|
DigiKey Part Number | 296-TPS7A0315PDQNR1TR-ND - Tape & Reel (TR) 296-TPS7A0315PDQNR1CT-ND - Cut Tape (CT) 296-TPS7A0315PDQNR1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A0315PDQNR1 |
Description | IC REG LINEAR 1.5V 200MA 4-X2SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A0315PDQNR1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.56V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 300 nA | |
PSRR | 55dB (1kHz) | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18222 € | 546,66 € |
| 6.000 | 0,17731 € | 1.063,86 € |
| 9.000 | 0,17485 € | 1.573,65 € |
| 15.000 | 0,17213 € | 2.581,95 € |
| 21.000 | 0,17053 € | 3.581,13 € |
| 30.000 | 0,16900 € | 5.070,00 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |


