
TPS7A0312DQNR | |
|---|---|
DigiKey Part Number | 296-TPS7A0312DQNRTR-ND - Tape & Reel (TR) 296-TPS7A0312DQNRCT-ND - Cut Tape (CT) 296-TPS7A0312DQNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A0312DQNR |
Description | IC REG LINEAR 1.2V 200MA 4-X2SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A0312DQNR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 300 nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 55dB (1kHz) |
Part Status Active | Control Features Current Limit, Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case 4-XDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.2V | Supplier Device Package 4-X2SON (1x1) |
Voltage Dropout (Max) 0.79V @ 200mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS7A0312PDQNR | Texas Instruments | 2.762 | 296-TPS7A0312PDQNRCT-ND | 0,42000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,30100 € | 3,01 € |
| 25 | 0,26840 € | 6,71 € |
| 100 | 0,23340 € | 23,34 € |
| 250 | 0,21656 € | 54,14 € |
| 500 | 0,20638 € | 103,19 € |
| 1.000 | 0,19802 € | 198,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18222 € | 546,66 € |
| 6.000 | 0,17731 € | 1.063,86 € |
| 9.000 | 0,17485 € | 1.573,65 € |
| 15.000 | 0,17213 € | 2.581,95 € |
| 21.000 | 0,17053 € | 3.581,13 € |
| 30.000 | 0,16900 € | 5.070,00 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

