
TPS7A0309PYCHR | |
|---|---|
DigiKey Part Number | 296-TPS7A0309PYCHRTR-ND - Tape & Reel (TR) 296-TPS7A0309PYCHRCT-ND - Cut Tape (CT) 296-TPS7A0309PYCHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A0309PYCHR |
Description | NANOPOWER-IQ 200NA 200MA LOW-DRO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-DSBGA (0.64x0.64) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A0309PYCHR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 0.9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.1V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 300 nA | |
PSRR | 55dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFBGA, DSBGA | |
Supplier Device Package | 4-DSBGA (0.64x0.64) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,25000 € | 2,50 € |
| 25 | 0,22320 € | 5,58 € |
| 100 | 0,19300 € | 19,30 € |
| 250 | 0,17868 € | 44,67 € |
| 500 | 0,17002 € | 85,01 € |
| 1.000 | 0,16290 € | 162,90 € |
| 2.500 | 0,15801 € | 395,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,14625 € | 1.755,00 € |
| 24.000 | 0,14333 € | 3.439,92 € |
| 36.000 | 0,14187 € | 5.107,32 € |
| 60.000 | 0,14025 € | 8.415,00 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

