
TPS7A0309PDBVR | |
|---|---|
DigiKey Part Number | 296-TPS7A0309PDBVRTR-ND - Tape & Reel (TR) 296-TPS7A0309PDBVRCT-ND - Cut Tape (CT) 296-TPS7A0309PDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A0309PDBVR |
Description | IC REG LINEAR 0.9V 200MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 0.9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.1V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 300 nA | |
PSRR | 55dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,33200 € | 3,32 € |
| 25 | 0,29680 € | 7,42 € |
| 100 | 0,25820 € | 25,82 € |
| 250 | 0,23976 € | 59,94 € |
| 500 | 0,22866 € | 114,33 € |
| 1.000 | 0,21953 € | 219,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20825 € | 624,75 € |
| 6.000 | 0,20273 € | 1.216,38 € |
| 9.000 | 0,19996 € | 1.799,64 € |
| 15.000 | 0,19690 € | 2.953,50 € |
| 21.000 | 0,19511 € | 4.097,31 € |
| 30.000 | 0,19339 € | 5.801,70 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

