
TPS7A02185DQNR | |
|---|---|
DigiKey Part Number | 296-TPS7A02185DQNRTR-ND - Tape & Reel (TR) 296-TPS7A02185DQNRCT-ND - Cut Tape (CT) 296-TPS7A02185DQNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A02185DQNR |
Description | IC REG LIN 1.85V 200MA 4-X2SON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A02185DQNR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 60 nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 55dB (1kHz) |
Part Status Active | Control Features Current Limit, Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case 4-XDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.85V | Supplier Device Package 4-X2SON (1x1) |
Voltage Dropout (Max) 0.45V @ 200mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,46900 € | 4,69 € |
| 25 | 0,42160 € | 10,54 € |
| 100 | 0,36930 € | 36,93 € |
| 250 | 0,34436 € | 86,09 € |
| 500 | 0,32934 € | 164,67 € |
| 1.000 | 0,31698 € | 316,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,30171 € | 905,13 € |
| 6.000 | 0,29424 € | 1.765,44 € |
| 9.000 | 0,29050 € | 2.614,50 € |
| 15.000 | 0,28635 € | 4.295,25 € |
| 21.000 | 0,28393 € | 5.962,53 € |
| 30.000 | 0,28160 € | 8.448,00 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

