
TPS7A02175PYCHR | |
|---|---|
DigiKey Part Number | 296-TPS7A02175PYCHRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS7A02175PYCHR |
Description | IC REG LIN 1.75V 200MA 4-DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-DSBGA (0.64x0.64) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.75V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.56V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 nA | |
PSRR | 55dB (1kHz) | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFBGA, DSBGA | |
Supplier Device Package | 4-DSBGA (0.64x0.64) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,27751 € | 3.330,12 € |
| 24.000 | 0,27262 € | 6.542,88 € |
| Unit Price without VAT: | 0,27751 € |
|---|---|
| Unit Price with VAT: | 0,33024 € |

